-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, 80V V(BO) Max, 50A, ROHS COMPLIANT, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0964
|
Newark | Protector - Single Bidirectional /Tape & Reel - 13" Reel |Bourns TISP4080J3BJR-S RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5080 | Buy Now |
DISTI #
TISP4080J3BJR-S-ND
|
DigiKey | THYRISTOR 65V 800A DO214AA Min Qty: 12000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4778 | Buy Now |
DISTI #
TISP4080J3BJR-S
|
Avnet Americas | PROTECTOR - SINGLE BIDIRECTIONAL - Tape and Reel (Alt: TISP4080J3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 / $0.5417 | Buy Now |
DISTI #
652-TISP4080J3BJR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL RoHS: Compliant | 0 |
|
$0.4770 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4736 / $1.2971 | Buy Now |
DISTI #
TISP4080J3BJR-S
|
Avnet Abacus | - Tape and Reel (Alt: TISP4080J3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4736 / $1.2971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TISP4080J3BJR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4080J3BJR-S
Bourns Inc
Silicon Surge Protector, 80V V(BO) Max, 50A, ROHS COMPLIANT, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 65 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |