Trigger Devices
TISP4125H3LMFR-S
Bourns Inc
Description: Silicon Surge Protector, 125V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LMF PACKAGE-3

Overview of TISP4125H3LMFR-S by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TISP4125H3LMFR-S by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TISP4125H3LMFR-S
Avnet Americas Thyristor TSPD 100V 60A 2-Pin DO-92 T/R - Tape and Reel (Alt: TISP4125H3LMFR-S) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Container: Reel 0
RFQ
DISTI # TISP4125H3LMFR-S
Avnet Abacus Thyristor TSPD 100V 60A 2-Pin DO-92 T/R (Alt: TISP4125H3LMFR-S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TISP4125H3LMFR-S by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TISP4125H3LMFR-S by Bourns Inc

TISP4125H3LMFR-S
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-92
Package Description
ROHS COMPLIANT, PLASTIC, LMF PACKAGE-3
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Breakover Voltage-Max
125 V
Configuration
SINGLE
DC Off-state Voltage-Max
100 V
JEDEC-95 Code
DO-92
JESD-30 Code
O-PBCY-W2
JESD-609 Code
e3
Non-Repetitive Pk On-state Cur
2.3 A
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. TISP4125H3LMFR-S
    Bourns Inc
    Silicon Surge Protector, 125V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LMF PACKAGE-3
    VS

Related Parts for TISP4125H3LMFR-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TISP4125H3LMFR-S by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TISP4125H3LMFR-S by Bourns Inc

Select Manufacturer
Which Manufacturer of TISP4125H3LMFR-S would you like to use for your alert(s)?
  • Please alert me when TISP4125H3LMFR-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TISP4125H3LMFR-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TISP4125H3LMFR-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TISP4125H3LMFR-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TISP4125H3LMFR-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TISP4125H3LMFR-S by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: