Part Details for TISP4165M3BJR by Bourns Inc
Overview of TISP4165M3BJR by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP4165M3BJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2328 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 2960 |
|
RFQ |
Part Details for TISP4165M3BJR
TISP4165M3BJR CAD Models
TISP4165M3BJR Part Data Attributes:
|
TISP4165M3BJR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4165M3BJR
Bourns Inc
Silicon Surge Protector, 165V V(BO) Max, 32A, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 165 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 135 V | |
Holding Current-Max | 350 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 32 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP4165M3BJR
This table gives cross-reference parts and alternative options found for TISP4165M3BJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4165M3BJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4165M3BJR | 165V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | TISP4165M3BJR vs TISP4165M3BJR |
TISP4165M3BJR-S | Silicon Surge Protector, 165V V(BO) Max, 32A, DO-214AA, SMBJ, 2 PIN | Bourns Inc | TISP4165M3BJR vs TISP4165M3BJR-S |
TISP4165M3BJ | 165V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | TISP4165M3BJR vs TISP4165M3BJ |
TISP4165M3BJR | 165V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | TISP4165M3BJR vs TISP4165M3BJR |
TISP4165M3BJ | 165V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | TISP4165M3BJR vs TISP4165M3BJ |
TISP4165M3BJ | Silicon Surge Protector, 165V V(BO) Max, 32A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TISP4165M3BJR vs TISP4165M3BJ |