Part Details for TISP4200H3BJ by Texas Instruments
Overview of TISP4200H3BJ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP4200H3BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | BIDIRECTIONAL THYRISTOR OVERVOLTAGE PROTECTOR Silicon Surge Protector, 200V V(BO) Max, 60A RoHS: Not Compliant | Europe - 100 |
|
RFQ |
Part Details for TISP4200H3BJ
TISP4200H3BJ CAD Models
TISP4200H3BJ Part Data Attributes
|
TISP4200H3BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TISP4200H3BJ
Texas Instruments
200V, 60A, SILICON SURGE PROTECTOR, PLASTIC, DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 155 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP4200H3BJ
This table gives cross-reference parts and alternative options found for TISP4200H3BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4200H3BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4200H3BJR | 200V, 60A, SILICON SURGE PROTECTOR, PLASTIC, DO-214AA, 2 PIN | Texas Instruments | TISP4200H3BJ vs TISP4200H3BJR |
TISP4200H3BJ-S | Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TISP4200H3BJ vs TISP4200H3BJ-S |
TISP4200H3BJR | 200V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | TISP4200H3BJ vs TISP4200H3BJR |
TISP4200H3BJR | Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TISP4200H3BJ vs TISP4200H3BJR |
TISP4200H3BJ | Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TISP4200H3BJ vs TISP4200H3BJ |