Trigger Devices
TISP4200H3BJR
Description: Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN

Overview of TISP4200H3BJR by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TISP4200H3BJR by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TISP4200H3BJR by Bourns Inc

TISP4200H3BJR
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-214AA
Package Description
PLASTIC, SMBJ, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Breakover Voltage-Max
200 V
Configuration
SINGLE
DC Off-state Voltage-Max
155 V
Holding Current-Max
150 mA
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. TISP4200H3BJR
    Bourns Inc
    Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN
    VS

Alternate Parts for TISP4200H3BJR

This table gives cross-reference parts and alternative options found for TISP4200H3BJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4200H3BJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TISP4200H3BJ 200V, 60A, SILICON SURGE PROTECTOR, PLASTIC, DO-214AA, 2 PIN Texas Instruments TISP4200H3BJR vs TISP4200H3BJ
TISP4200H3BJ-S Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Bourns Inc TISP4200H3BJR vs TISP4200H3BJ-S
TISP4200H3BJR 200V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN JW Miller TISP4200H3BJR vs TISP4200H3BJR
TISP4200H3BJ 200V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN JW Miller TISP4200H3BJR vs TISP4200H3BJ
TISP4200H3BJ Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN Bourns Inc TISP4200H3BJR vs TISP4200H3BJ
TISP4200H3BJR 200V, 60A, SILICON SURGE PROTECTOR, PLASTIC, DO-214AA, 2 PIN Texas Instruments TISP4200H3BJR vs TISP4200H3BJR
TISP4200H3BJR-S Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, SMBJ, 2 PIN Bourns Inc TISP4200H3BJR vs TISP4200H3BJR-S
Part Number Description Manufacturer Compare
TISP4200H3BJ Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN Bourns Inc TISP4200H3BJR vs TISP4200H3BJ
TISP4200H3BJ-S Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Bourns Inc TISP4200H3BJR vs TISP4200H3BJ-S
TISP4200H3BJR 200V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN JW Miller TISP4200H3BJR vs TISP4200H3BJR
TISP4200H3BJR-S Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, SMBJ, 2 PIN Bourns Inc TISP4200H3BJR vs TISP4200H3BJR-S
TISP4200H3BJR 200V, 60A, SILICON SURGE PROTECTOR, PLASTIC, DO-214AA, 2 PIN Texas Instruments TISP4200H3BJR vs TISP4200H3BJR
TISP4200H3BJ 200V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN JW Miller TISP4200H3BJR vs TISP4200H3BJ

Related Parts for TISP4200H3BJR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TISP4200H3BJR by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TISP4200H3BJR by Bourns Inc

Select Manufacturer
Which Manufacturer of TISP4200H3BJR would you like to use for your alert(s)?
  • Please alert me when TISP4200H3BJR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TISP4200H3BJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TISP4200H3BJR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TISP4200H3BJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TISP4200H3BJR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TISP4200H3BJR by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: