Part Details for TISP4200J3BJR-S by Bourns Inc
Overview of TISP4200J3BJR-S by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP4200J3BJR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M1014
|
Newark | Single Bidirectional Protector /Tape & Reel - 13" Reel |Bourns TISP4200J3BJR-S Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 | Buy Now |
DISTI #
TISP4200J3BJR-S-ND
|
DigiKey | THYRISTOR 155V 800A DO214AA Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4559 | Buy Now |
DISTI #
TISP4200J3BJR-S
|
Avnet Americas | Thyristor TSPD 155V 50A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4200J3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.5169 | Buy Now |
DISTI #
652-TISP4200J3BJR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD Single bidirectional protector RoHS: Compliant | 0 |
|
$0.4550 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4518 / $1.2376 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4518 / $1.2376 | Buy Now |
Part Details for TISP4200J3BJR-S
TISP4200J3BJR-S CAD Models
TISP4200J3BJR-S Part Data Attributes:
|
TISP4200J3BJR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4200J3BJR-S
Bourns Inc
Silicon Surge Protector, 200V V(BO) Max, 50A, ROHS COMPLIANT, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 155 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |