Part Details for TISP4219H3BJR-S by Bourns Inc
Overview of TISP4219H3BJR-S by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP4219H3BJR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TISP4219H3BJR-SCT-ND
|
DigiKey | THYRISTOR 300A DO214AA Min Qty: 12000 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2900 / $0.2929 | Buy Now |
DISTI #
TISP4219H3BJR-S
|
Avnet Americas | Thyristor TSPD 180V 60A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4219H3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.3294 | Buy Now |
DISTI #
652-TISP4219H3BJR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL RoHS: Compliant | 0 |
|
$0.2900 / $0.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2880 / $0.7888 | Buy Now |
|
Bristol Electronics | 1864 |
|
RFQ | ||
|
Quest Components | 1491 |
|
$0.4640 / $1.1600 | Buy Now | |
DISTI #
TISP4219H3BJR-S
|
Avnet Americas | Thyristor TSPD 180V 60A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4219H3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.3294 | Buy Now |
DISTI #
TISP4219H3BJR-S
|
Avnet Americas | Thyristor TSPD 180V 60A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4219H3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.3294 | Buy Now |
DISTI #
TISP4219H3BJR-S
|
Avnet Abacus | Thyristor TSPD 180V 60A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4219H3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2880 / $0.7888 | Buy Now |
Part Details for TISP4219H3BJR-S
TISP4219H3BJR-S CAD Models
TISP4219H3BJR-S Part Data Attributes
|
TISP4219H3BJR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4219H3BJR-S
Bourns Inc
Silicon Surge Protector, 219V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | UL RECOGNIZED | |
Breakover Voltage-Max | 219 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 180 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |