Part Details for TISP4220M3BJR-S by Bourns Inc
Overview of TISP4220M3BJR-S by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP4220M3BJR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TISP4220M3BJR-S-ND
|
DigiKey | THYRISTOR 160V 220A DO214AA Min Qty: 12000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2500 / $0.2525 | Buy Now |
DISTI #
TISP4220M3BJR-S
|
Avnet Americas | Thyristor TSPD 160V 32A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4220M3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1885 / $0.2840 | Buy Now |
DISTI #
652-TISP4220M3BJR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 160volts RoHS: Compliant | 0 |
|
$0.2500 / $0.2520 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2483 / $0.5200 | Buy Now |
DISTI #
TISP4220M3BJR-S
|
Avnet Americas | Thyristor TSPD 160V 32A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4220M3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1885 / $0.2840 | Buy Now |
DISTI #
TISP4220M3BJR-S
|
Avnet Americas | Thyristor TSPD 160V 32A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4220M3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1885 / $0.2840 | Buy Now |
DISTI #
TISP4220M3BJR-S
|
Avnet Abacus | Thyristor TSPD 160V 32A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4220M3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2483 / $0.5200 | Buy Now |
Part Details for TISP4220M3BJR-S
TISP4220M3BJR-S CAD Models
TISP4220M3BJR-S Part Data Attributes
|
TISP4220M3BJR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4220M3BJR-S
Bourns Inc
Silicon Surge Protector, 220V V(BO) Max, 32A, DO-214AA, SMBJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Breakover Voltage-Max | 220 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 160 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 32 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP4220M3BJR-S
This table gives cross-reference parts and alternative options found for TISP4220M3BJR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4220M3BJR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4220M3BJR | Silicon Surge Protector, 220V V(BO) Max, 32A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TISP4220M3BJR-S vs TISP4220M3BJR |
TISP4220M3BJ | Silicon Surge Protector, 220V V(BO) Max, 32A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TISP4220M3BJR-S vs TISP4220M3BJ |
TISP4220M3BJR | 220V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | TISP4220M3BJR-S vs TISP4220M3BJR |
TISP4220M3BJ | 220V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | TISP4220M3BJR-S vs TISP4220M3BJ |