Part Details for TISP4260F3SL by Bourns Inc
Overview of TISP4260F3SL by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Telecommunications
Communication and Networking
Price & Stock for TISP4260F3SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2750 |
|
RFQ |
Part Details for TISP4260F3SL
TISP4260F3SL CAD Models
TISP4260F3SL Part Data Attributes:
|
TISP4260F3SL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4260F3SL
Bourns Inc
Silicon Surge Protector, 260V V(BO) Max, 6A, PLASTIC, SIP-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SIP | |
Package Description | IN-LINE, R-PSIP-T2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 260 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 200 V | |
JESD-30 Code | R-PSIP-T2 | |
Non-Repetitive Pk On-state Cur | 6 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TISP4260F3SL
This table gives cross-reference parts and alternative options found for TISP4260F3SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4260F3SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4260F3SL | 260V, 6A, SILICON SURGE PROTECTOR, SIP-2 | Texas Instruments | TISP4260F3SL vs TISP4260F3SL |
TISP4260F3SL | SILICON SURGE PROTECTOR, PLASTIC, SIP-2 | JW Miller | TISP4260F3SL vs TISP4260F3SL |