Part Details for TISP4290F3DR-S by Bourns Inc
Overview of TISP4290F3DR-S by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP4290F3DR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TISP4290F3DR-S-ND
|
DigiKey | THYRISTOR 220V 120A 8SOIC Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TISP4290F3DR-S
|
Avnet Americas | Thyristor TSPD 220V 4A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP4290F3DR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-TISP4290F3DR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL RoHS: Compliant | 0 |
|
$0.5130 | Order Now |
DISTI #
TISP4290F3DR-S
|
Avnet Americas | Thyristor TSPD 220V 4A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP4290F3DR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TISP4290F3DR-S
|
Avnet Americas | Thyristor TSPD 220V 4A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP4290F3DR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ |
Part Details for TISP4290F3DR-S
TISP4290F3DR-S CAD Models
TISP4290F3DR-S Part Data Attributes
|
TISP4290F3DR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4290F3DR-S
Bourns Inc
Silicon Surge Protector, 290V V(BO) Max, 4A, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 290 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 220 V | |
JESD-30 Code | R-PDSO-G8 | |
Non-Repetitive Pk On-state Cur | 4 A | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |