Trigger Devices
TISP4350H3LM-S
Bourns Inc
Description: Silicon Surge Protector, 350V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3

Overview of TISP4350H3LM-S by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for TISP4350H3LM-S by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   6000
RFQ
DISTI # TISP4350H3LM-S
Avnet Abacus BNSTISP4350H3LM-S (Alt: TISP4350H3LM-S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TISP4350H3LM-S by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TISP4350H3LM-S by Bourns Inc

TISP4350H3LM-S
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-92
Package Description
ROHS COMPLIANT, PLASTIC, LM PACKAGE-3
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
Bourns
Breakover Voltage-Max
350 V
Configuration
SINGLE
DC Off-state Voltage-Max
275 V
JEDEC-95 Code
DO-92
JESD-30 Code
O-PBCY-W2
JESD-609 Code
e3
Non-Repetitive Pk On-state Cur
2.3 A
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. TISP4350H3LM-S
    Bourns Inc
    Silicon Surge Protector, 350V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3
    VS

Alternate Parts for TISP4350H3LM-S

This table gives cross-reference parts and alternative options found for TISP4350H3LM-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4350H3LM-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TISP4350H3LMR Silicon Surge Protector, 350V V(BO) Max, 60A, DO-92, PLASTIC, TO-92, 2 PIN Bourns Inc TISP4350H3LM-S vs TISP4350H3LMR
TISP4350H3LM Silicon Surge Protector, 350V V(BO) Max, 60A, DO-92, PLASTIC, TO-92, 2 PIN Bourns Inc TISP4350H3LM-S vs TISP4350H3LM
TISP4350H3LMR Silicon Surge Protector, 350 V, 60 A, SILICON SURGE PROTECTOR, PLASTIC, LM002, 2 PIN Texas Instruments TISP4350H3LM-S vs TISP4350H3LMR
TISP4350H3LMR-S Silicon Surge Protector, 350V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 Bourns Inc TISP4350H3LM-S vs TISP4350H3LMR-S
Part Number Description Manufacturer Compare
TISP4350H3LMR Silicon Surge Protector, 350 V, 60 A, SILICON SURGE PROTECTOR, PLASTIC, LM002, 2 PIN Texas Instruments TISP4350H3LM-S vs TISP4350H3LMR
TISP4350H3LMFR Silicon Surge Protector, 350 V, 60 A, SILICON SURGE PROTECTOR, PLASTIC, LMF002, DO-92, 2 PIN Texas Instruments TISP4350H3LM-S vs TISP4350H3LMFR
TISP4350H3LMFR Silicon Surge Protector, 350V V(BO) Max, 60A, DO-92, PLASTIC, TO-92, 2 PIN Bourns Inc TISP4350H3LM-S vs TISP4350H3LMFR
TISP4350H3BJR-S Silicon Surge Protector, 350V V(BO) Max, 60A, DO-214AA, SMBJ, 2 PIN Bourns Inc TISP4350H3LM-S vs TISP4350H3BJR-S
P3100EC Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN Ohmite Mfg Co TISP4350H3LM-S vs P3100EC
P3100ECL Silicon Surge Protector, 350V V(BO) Max, 50A, TO-92, TO-92, 2 PIN Littelfuse Inc TISP4350H3LM-S vs P3100ECL
TISP4350H3BJR 350V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN JW Miller TISP4350H3LM-S vs TISP4350H3BJR
P3100ECAP2 Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN Littelfuse Inc TISP4350H3LM-S vs P3100ECAP2
TISP4350H3LMR-S Silicon Surge Protector, 350V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 Bourns Inc TISP4350H3LM-S vs TISP4350H3LMR-S
P3100EC70RP1 Silicon Surge Protector, 60A Teccor TISP4350H3LM-S vs P3100EC70RP1

Related Parts for TISP4350H3LM-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TISP4350H3LM-S by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TISP4350H3LM-S by Bourns Inc

Select Manufacturer
Which Manufacturer of TISP4350H3LM-S would you like to use for your alert(s)?
  • Please alert me when TISP4350H3LM-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TISP4350H3LM-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TISP4350H3LM-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TISP4350H3LM-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TISP4350H3LM-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TISP4350H3LM-S by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: