Part Details for TISP4350H8BJR-S by Bourns Inc
Overview of TISP4350H8BJR-S by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TISP4350H8BJR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7531
|
Newark | Single Bidirectional Protector /Tape & Reel - 13" Reel |Bourns TISP4350H8BJR-S RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3690 | Buy Now |
DISTI #
TISP4350H8BJR-S-ND
|
DigiKey | THYRISTOR DO214AA Min Qty: 12000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2896 / $0.2925 | Buy Now |
DISTI #
TISP4350H8BJR-S
|
Avnet Americas | SINGLE BIDIRECTIONAL PRO - Tape and Reel (Alt: TISP4350H8BJR-S) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.3290 | Buy Now |
DISTI #
652-TISP4350H8BJR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD Single bidirectional protector RoHS: Compliant | 0 |
|
$0.2920 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2876 / $0.7878 | Buy Now |
|
Quest Components | 350 V, 60 A, SILICON SURGE PROTECTOR, DO-214AA | 466 |
|
$0.3035 / $0.6504 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2876 / $0.7878 | Buy Now |
Part Details for TISP4350H8BJR-S
TISP4350H8BJR-S CAD Models
TISP4350H8BJR-S Part Data Attributes
|
TISP4350H8BJR-S
Bourns Inc
Buy Now
|
Compare Parts:
TISP4350H8BJR-S
Bourns Inc
|
Samacsys Manufacturer | Bourns |