There are no models available for this part yet.
Overview of TISP4A265H3BJR by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TISP4A265H3BJR by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Thyristor Surge Protection Devices 100V 60A 2-Pin SMB T/R |
4998 In Stock |
|
$0.4360 / $2.6900 | Buy Now | ||
DISTI #
51581069
|
Verical | Thyristor Surge Protection Devices 100V 60A 2-Pin SMB T/R RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 | Americas - 4980 |
|
$0.6110 / $3.4970 | Buy Now | |
Master Electronics | Thyristor Surge Protection Devices 100V 60A 2-Pin SMB T/R |
4998 In Stock |
|
$0.4360 / $2.6900 | Buy Now |