There are no models available for this part yet.
Overview of TISP4C145H3BJR-S by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TISP4C145H3BJR-S by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17M2996
|
Newark | Protector - Single Bidirectional Lf /Tape & Reel - 13" Reel |Bourns TISP4C145H3BJR-S RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 | Buy Now | |
DISTI #
TISP4C145H3BJR-STR-ND
|
DigiKey | THYRISTOR 120V 100A DO214AA Min Qty: 12000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3250 / $0.3256 | Buy Now | |
DISTI #
TISP4C145H3BJR-S
|
Avnet Americas | Thyristor TSPD 120V 30A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4C145H3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3250 / $0.3692 | Buy Now | |
DISTI #
652-TISP4C145H3BJR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 145volt 100amp DO-214 RoHS: Compliant | 0 |
|
$0.3250 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3227 / $0.8840 | Buy Now | ||
DISTI #
TISP4C145H3BJR-S
|
Avnet Abacus | Thyristor TSPD 120V 30A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4C145H3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.3227 / $0.8840 | Buy Now |
CAD Models for TISP4C145H3BJR-S by Bourns Inc
Part Data Attributes for TISP4C145H3BJR-S by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMALL OUTLINE, R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Breakover Voltage-Max
|
145 V
|
Configuration
|
SINGLE
|
DC Off-state Voltage-Max
|
120 V
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-Repetitive Pk On-state Cur
|
30 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Related Parts for TISP4C145H3BJR-S
-
TISP7250H3SLSilicon Surge Protectors
-
TGL34-130Transient Suppressors
-
TK10A60DPower Field-Effect Transistors
-
TIP33BPower Bipolar Transistors
-
TL074BCDTOperational Amplifiers
-
TK11115CSCL-GLinear Regulator ICs
-
TC6501P125VCTRTOther Analog ICs
-
TJA1010TPeripheral Drivers
-
THS1030IPWRAnalog to Digital Converters