Part Details for TISP4G024L1WR-S by Bourns Inc
Overview of TISP4G024L1WR-S by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP4G024L1WR-S
TISP4G024L1WR-S CAD Models
TISP4G024L1WR-S Part Data Attributes
|
TISP4G024L1WR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4G024L1WR-S
Bourns Inc
Silicon Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |