Part Details for TISP61511D by Bourns Inc
Overview of TISP61511D by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TISP61511D
TISP61511D CAD Models
TISP61511D Part Data Attributes
|
TISP61511D
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP61511D
Bourns Inc
Surge Protection Circuit, PDSO8, PLASTIC, MS-012, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TISP61511D
This table gives cross-reference parts and alternative options found for TISP61511D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP61511D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP61511DR | TELECOM, SURGE PROTECTION CIRCUIT, PDSO8, PLASTIC, SOP-8 | JW Miller | TISP61511D vs TISP61511DR |
TISP61511D | TELECOM, SURGE PROTECTION CIRCUIT, PDSO8, PLASTIC, SOP-8 | JW Miller | TISP61511D vs TISP61511D |
TISP61511D-S | TELECOM, SURGE PROTECTION CIRCUIT, PDSO8, ROHS COMPLIANT, SOP-8 | Bourns Inc | TISP61511D vs TISP61511D-S |