Datasheets
TISP6NTP2AD by:

TELECOM, SURGE PROTECTION CIRCUIT, PDSO8, PLASTIC, MS-012, SOP-8

Part Details for TISP6NTP2AD by Bourns Inc

Overview of TISP6NTP2AD by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for TISP6NTP2AD

Part # Distributor Description Stock Price Buy
Chip 1 Exchange INSTOCK 3780
RFQ

Part Details for TISP6NTP2AD

TISP6NTP2AD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TISP6NTP2AD Part Data Attributes:

TISP6NTP2AD Bourns Inc
Buy Now Datasheet
Compare Parts:
TISP6NTP2AD Bourns Inc TELECOM, SURGE PROTECTION CIRCUIT, PDSO8, PLASTIC, MS-012, SOP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BOURNS INC
Part Package Code SOIC
Package Description PLASTIC, MS-012, SOP-8
Pin Count 8
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Telecom IC Type SURGE PROTECTION CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.905 mm

TISP6NTP2AD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TISP6NTP2AD by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TISP6NTP2AD by Bourns Inc

  • Please alert me when TISP6NTP2AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TISP6NTP2AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TISP6NTP2AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TISP6NTP2AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TISP6NTP2AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TISP6NTP2AD by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: