Part Details for TISP6NTP2AD by Texas Instruments
Overview of TISP6NTP2AD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Part Details for TISP6NTP2AD
TISP6NTP2AD CAD Models
TISP6NTP2AD Part Data Attributes
|
TISP6NTP2AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TISP6NTP2AD
Texas Instruments
TELECOM, SURGE PROTECTION CIRCUIT, PLASTIC, DO08, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DO-8 | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |