Part Details for TISP8210MDR-S by Bourns Inc
Overview of TISP8210MDR-S by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TISP8210MDR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7538
|
Newark | Protector - Buffered P-Gate Prog. Prot. /Tape & Reel - 13" Reel |Bourns TISP8210MDR-S Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6310 | Buy Now |
DISTI #
TISP8210MDR-STR-ND
|
DigiKey | TVS DEVICE MIXED 8SOIC Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5936 | Buy Now |
DISTI #
TISP8210MDR-S
|
Avnet Americas | Thyristor TSPD 120V 11A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP8210MDR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5925 / $0.6731 | Buy Now |
DISTI #
652-TISP8210MDR-S
|
Mouser Electronics | SCRs -150mA High Hold current RoHS: Compliant | 0 |
|
$0.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5880 / $1.6120 | Buy Now |
DISTI #
TISP8210MDR-S
|
TTI | SCRs -150mA High Hold current RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5860 | Buy Now |
DISTI #
TISP8210MDR-S
|
Avnet Americas | Thyristor TSPD 120V 11A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP8210MDR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5925 / $0.6731 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5880 / $1.6120 | Buy Now |
Part Details for TISP8210MDR-S
TISP8210MDR-S CAD Models
TISP8210MDR-S Part Data Attributes:
|
TISP8210MDR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP8210MDR-S
Bourns Inc
Surge Protection Circuit, PDSO8, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |