Part Details for TISP83121D by Bourns Inc
Overview of TISP83121D by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP83121D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2073 |
|
RFQ |
Part Details for TISP83121D
TISP83121D CAD Models
TISP83121D Part Data Attributes
|
TISP83121D
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP83121D
Bourns Inc
Silicon Surge Protector, 22A, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 100 V | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Non-Repetitive Pk On-state Cur | 22 A | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TISP83121D
This table gives cross-reference parts and alternative options found for TISP83121D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP83121D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP83121DR | SILICON SURGE PROTECTOR, PLASTIC, SOP-8 | JW Miller | TISP83121D vs TISP83121DR |
TISP83121DR | Silicon Surge Protector, SILICON SURGE PROTECTOR, PLASTIC, SO-8 | Texas Instruments | TISP83121D vs TISP83121DR |
TISP83121DR | Silicon Surge Protector, 22A, MS-012AA, SOIC-8 | Bourns Inc | TISP83121D vs TISP83121DR |