Part Details for TIVP02 by Tektronix Inc
Overview of TIVP02 by Tektronix Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIVP02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2438
|
Newark | Oscilloscope Probe, 200Mhz, 2.5Kv, Oscilloscope Probe Function:High-Voltage Differential Probe, Bandwidth:200Mhz, Input Voltage Max:2.5Kv, Test Probe Attenuation:-, For Use With:Tektronix Oscilloscopes, Product Range:Isovu Series |Tektronix TIVP02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$11,300.0000 | Buy Now |
DISTI #
795-TIVP02
|
Mouser Electronics | Test Probes 200 MHz galvanically isolated high impedance differential probe with standard accessory kit | 1 |
|
$11,300.0000 | Buy Now |
DISTI #
32062.1
|
TestEquity LLC | Tektronix TIVP02 High-Voltage Differential Probe, 200 MHz, 2 pF, 2500V, IsoVu Probe, 2m, TIVP Series | 33 |
|
$11,300.0000 | Buy Now |