Part Details for TIVP1L by Tektronix Inc
Overview of TIVP1L by Tektronix Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIVP1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2567
|
Newark | Solated Probe, 1Ghz, 2.5Kv, Osc, Oscilloscope Probe Function:High-Voltage Differential Probe, Bandwidth:1Ghz, Input Voltage Max:2.5Kv, Test Probe Attenuation:-, For Use With:Tektronix Oscilloscopes, Product Range:Isovu Series Rohs Compliant: Yes |Tektronix TIVP1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35,900.0000 | Buy Now |
DISTI #
795-TIVP1L
|
Mouser Electronics | Test Probes 1 GHz, long cable option galvanically isolated high impedance differential probe with standard accessory kit | 0 |
|
$35,900.0000 | Order Now |
DISTI #
32067.3
|
TestEquity LLC | Tektronix TIVP1L High-Voltage Differential Probe, 1 GHz, 25kV Iso, 10m Cable, TIVP Series | 0 |
|
$35,900.0000 | Buy Now |