There are no models available for this part yet.
Overview of TJ 11E 02-06 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TJ 11E 02-06 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TJ11E02-06-ND
|
DigiKey | CONN MOD SZ20 0.395" L X 0.690"W Min Qty: 29 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.9231 | Buy Now | |
DISTI #
ZPF000000000020856
|
Avnet Americas | TJ 11E 02-06 - Bulk (Alt: ZPF000000000020856) Min Qty: 29 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$154.2378 / $185.6082 | Buy Now | |
DISTI #
DCHTJ 11E 02-06
|
Heilind Electronics | TJ 11E 02-06 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHTJ 11E 02-06
|
Interstate Connecting Components | TJ 11E 02-06 | 0 |
|
Buy Now |