There are no models available for this part yet.
Overview of TJ-101 by Amphenol Nexus
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TJ-101 by Amphenol Nexus
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1967-1066-ND
|
DigiKey | TELEPHONE INLINE JACK 4 CONDUCTO Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
146 In Stock |
|
$29.5005 / $39.8400 | Buy Now | |
DISTI #
ANXTJ-101
|
Heilind Electronics | 4 COND TELPHONE JACK | Americas - 1 in Stock |
|
$31.1321 / $53.3000 | Buy Now | |
DISTI #
ANXTJ-101
|
Interstate Connecting Components | 4 COND TELPHONE JACK | 3 |
|
$31.1321 / $53.3000 | Buy Now | |
CDM Electronics | 4 CON TELEPHONE JACK Min Qty: 1 Package Multiple: 1 | 223 |
|
$20.1900 / $29.7300 | Buy Now |