Part Details for TJ0301520000G by Anytek Technology Corporation Ltd
Overview of TJ0301520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ0301520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0301520000G-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 7.62MM Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6180 | Buy Now |
DISTI #
72303654
|
RS | TJ,-,7.62-,3P, Green, With, Flange, Trivalence-Cr, zinc, B/M, clamp | Amphenol - Anytek TJ0301520000G RoHS: Compliant Min Qty: 1995 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.6800 | RFQ |
DISTI #
ANYTJ0301520000G
|
Heilind Electronics | TJ - 7.62- 3P GREEN WITH FLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5790 / $0.8440 | Buy Now |
DISTI #
TJ0301520000G
|
TME | Pluggable terminal block, 7.62mm, straight, plug, female, 2.5mm2 Min Qty: 105 | 0 |
|
$0.6600 | RFQ |
DISTI #
ANYTJ0301520000G
|
Interstate Connecting Components | TJ - 7.62- 3P GREEN WITH FLA | 0 |
|
Buy Now |