-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0311030000G
|
Avnet Americas | Conn Terminal Block PL 3 POS 3.5mm Screw RA Cable Mount 10.5A Box - Bulk (Alt: TJ0311030000G) RoHS: Not Compliant Min Qty: 3360 Package Multiple: 3360 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2804 | Buy Now |
DISTI #
TJ0311030000G
|
Avnet Americas | TJ03110300J0G-350 TB PLUGGABLE PLUG - Bulk (Alt: TJ0311030000G) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2804 | Buy Now |
DISTI #
649-TJ03110300J0G
|
Mouser Electronics | Pluggable Terminal Blocks 350 TB PLUGGABLE PLUG RoHS: Compliant | 0 |
|
$0.3270 / $0.9100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJ0311030000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TJ0311030000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |