Part Details for TJ0311520000G by Anytek Technology Corporation Ltd
Overview of TJ0311520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ0311520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0311520000G-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4364 | Buy Now |
DISTI #
72303656
|
RS | TJ,-,3.5,-3P, Green, With, Flange, Trivalence-Cr, zinc, B/M, clamp | Amphenol - Anytek TJ0311520000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4460 / $0.4760 | RFQ |
DISTI #
ANYTJ0311520000G
|
Heilind Electronics | TJ - 3.5 -3P GREEN WITH FLANG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4089 / $0.5960 | Buy Now |
DISTI #
TJ0311520000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 10A Min Qty: 400 | 0 |
|
$0.4630 | RFQ |
DISTI #
ANYTJ0311520000G
|
Interstate Connecting Components | TJ - 3.5 -3P GREEN WITH FLANG | 0 |
|
Buy Now |