Part Details for TJ0331040000G by Amphenol Corporation
Overview of TJ0331040000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ0331040000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0331040000G
|
Avnet Americas | TJ03310400J0G-381 TB PLU PLU W/HANDLE - Bulk (Alt: TJ0331040000G) RoHS: Compliant Min Qty: 3135 Package Multiple: 3135 Container: Bulk | 0 |
|
$0.4196 / $0.4507 | Buy Now |
DISTI #
649-TJ03310400J0G
|
Mouser Electronics | Pluggable Terminal Blocks 381 TB PLU PLU W/HANDLE | 0 |
|
$0.4040 / $0.4180 | Order Now |
Part Details for TJ0331040000G
TJ0331040000G CAD Models
TJ0331040000G Part Data Attributes
|
TJ0331040000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TJ0331040000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |