Part Details for TJ03315300J0G by Amphenol Corporation
Overview of TJ03315300J0G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ03315300J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0331530000G
|
Avnet Americas | Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 10.5A Box - Bulk (Alt: TJ0331530000G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 640 |
|
$0.2671 / $0.2830 | Buy Now |
DISTI #
30691069
|
Verical | Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 10A Box Min Qty: 112 Package Multiple: 1 | Americas - 1062 |
|
$0.5500 / $0.5600 | Buy Now |