Part Details for TJ0331540000G by Anytek Technology Corporation Ltd
Overview of TJ0331540000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ0331540000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0331540000G-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.81MM Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4555 | Buy Now |
DISTI #
72303657
|
RS | TJ,-3.81-3P, Green(New, type)RoHS, Trivalence-Cr, zinc, B/M, clamp, with, Ni, plated | Amphenol - Anytek TJ0331540000G RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4650 / $0.4940 | RFQ |
DISTI #
ANYTJ0331540000G
|
Heilind Electronics | TJ -3.81-3P GREENNEW TYPEROH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4267 / $0.6220 | Buy Now |
DISTI #
TJ0331540000G
|
TME | Pluggable terminal block, 3.81mm, straight, plug, female, UL94V-0 Min Qty: 270 | 0 |
|
$0.4830 | RFQ |
DISTI #
ANYTJ0331540000G
|
Interstate Connecting Components | TJ -3.81-3P GREENNEW TYPEROH | 0 |
|
Buy Now |