Part Details for TJ0351330000G by Amphenol Corporation
Overview of TJ0351330000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ0351330000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0351330000G
|
Avnet Americas | Conn Pluggable Terminal Block PL 3 Position 5.08mm Screw ST 20A - Bulk (Alt: TJ0351330000G) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8296 | Buy Now |
DISTI #
649-TJ03513300J0G
|
Mouser Electronics | Pluggable Terminal Blocks | 0 |
|
$0.7680 | Order Now |