Part Details for TJ035153000AG by Anytek Technology Corporation Ltd
Overview of TJ035153000AG by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ035153000AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9623
|
Newark | Terminal Block, Pluggable, 3Way, 12Awg Rohs Compliant: Yes |Amphenol Anytek TJ035153000AG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1855 |
|
$0.8170 / $1.0900 | Buy Now |
DISTI #
3810200
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 3WAY, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 2105 |
|
$0.4985 / $0.9689 | Buy Now |
DISTI #
3810200
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 3WAY, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2105 |
|
$0.5098 / $0.9996 | Buy Now |