Part Details for TJ0371520000G by Anytek Technology Corporation Ltd
Overview of TJ0371520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ0371520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4186-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6122 | Buy Now |
DISTI #
ANYTJ0371520000G
|
Heilind Electronics | TJ - 5.0 - 3P GREEN WITH FLAN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5730 / $0.8360 | Buy Now |
DISTI #
TJ0371520000G
|
TME | Pluggable terminal block, 5mm, straight, plug, female, for cable Min Qty: 200 | 0 |
|
$0.6500 | RFQ |
DISTI #
ANYTJ0371520000G
|
Interstate Connecting Components | TJ - 5.0 - 3P GREEN WITH FLAN | 0 |
|
Buy Now |