There are no models available for this part yet.
Overview of TJ0371560000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TJ0371560000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
609-3842-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5580 | Buy Now | |
DISTI #
ANYTJ0371560000G
|
Heilind Electronics | TJ -5.0- 3P GREEN - ZINC B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5230 / $0.7620 | Buy Now | ||
DISTI #
TJ0371560000G
|
TME | Pluggable terminal block, 5mm, straight, plug, female, for cable Min Qty: 250 | 0 |
|
$0.5920 | RFQ | |
DISTI #
ANYTJ0371560000G
|
Interstate Connecting Components | TJ -5.0- 3P GREEN - ZINC B | 0 |
|
Buy Now |