Part Details for TJ0411630000G by Anytek Technology Corporation Ltd
Overview of TJ0411630000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ0411630000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0411630000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.5MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6954 | Buy Now |
DISTI #
72328822
|
RS | TJ - 3.5 -4P Blue(New type) , NL66 ,MARK | Amphenol - Anytek TJ0411630000G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 | RFQ |
DISTI #
ANYTJ0411630000G
|
Heilind Electronics | TJ - 3.5 -4P BLUENEW TYPE - | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6330 / $1.7340 | Buy Now |
DISTI #
ANYTJ0411630000G
|
Interstate Connecting Components | TJ - 3.5 -4P BLUENEW TYPE - | 0 |
|
Buy Now |