Part Details for TJ045103000FY by Anytek Technology Corporation Ltd
Overview of TJ045103000FY by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ045103000FY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ045103000FY-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7931 | Buy Now |
DISTI #
72328823
|
RS | TJ 5.08 4P Black , screw pitch : 5.08 NL66 FCI MARK | Amphenol - Anytek TJ045103000FY RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 | RFQ |
DISTI #
ANYTJ045103000FY
|
Heilind Electronics | TJ 5.08 4P BLACK - SCREW PIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7500 / $1.5700 | Buy Now |
DISTI #
TJ045103000FY
|
TME | Pluggable terminal block, 5.08mm, straight, plug, female, UL94V-0 Min Qty: 3000 | 0 |
|
$0.9400 | RFQ |
DISTI #
ANYTJ045103000FY
|
Interstate Connecting Components | TJ 5.08 4P BLACK - SCREW PIT | 0 |
|
Buy Now |