Part Details for TJ0451330000G by Anytek Technology Corporation Ltd
Overview of TJ0451330000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ0451330000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANYTJ0451330000G
|
Heilind Electronics | TJ -5.08 -4P ORANGE NEW TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5240 / $1.0970 | Buy Now |
DISTI #
TJ0451330000G
|
TME | Pluggable terminal block, 5.08mm, straight, plug, female, UL94V-0 Min Qty: 2880 | 0 |
|
$0.6600 | RFQ |
DISTI #
ANYTJ0451330000G
|
Interstate Connecting Components | TJ -5.08 -4P ORANGE NEW TYPE | 0 |
|
Buy Now |