Part Details for TJ0471500000G by Anytek Technology Corporation Ltd
Overview of TJ0471500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ0471500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4181-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1004 In Stock |
|
$0.6552 / $1.9200 | Buy Now |
DISTI #
72303667
|
RS | TJ,5.0,4P, Green, Slot, type, NL66,@,LOGO | Amphenol - Anytek TJ0471500000G RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8000 | RFQ |
DISTI #
ANYTJ0471500000G
|
Heilind Electronics | TJ 5.0 4P GREEN - SLOT TYPE N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6200 / $1.2980 | Buy Now | |
DISTI #
TJ0471500000G
|
TME | Pluggable terminal block, 5mm, ways: 4, straight, plug, female Min Qty: 1 | 1534 |
|
$0.8700 / $2.3200 | Buy Now |
DISTI #
ANYTJ0471500000G
|
Interstate Connecting Components | TJ 5.0 4P GREEN - SLOT TYPE N | 0 |
|
Buy Now |