Part Details for TJ0651520000G by Anytek Technology Corporation Ltd
Overview of TJ0651520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ0651520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4224-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0238 / $2.6100 | Buy Now |
DISTI #
72303671
|
RS | TJ,-5.08-6P, Green, With, Flange, zinc, B/M, clamp, with, Ni, Plated, Wire, guard, bright | Amphenol - Anytek TJ0651520000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.2800 | RFQ |
DISTI #
ANYTJ0651520000G
|
Heilind Electronics | TJ -5.08-6P GREEN WITH FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9870 / $2.0660 | Buy Now | |
DISTI #
TJ0651520000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 12A Min Qty: 95 | 0 |
|
$1.2400 | RFQ |
DISTI #
ANYTJ0651520000G
|
Interstate Connecting Components | TJ -5.08-6P GREEN WITH FLANGE | 0 |
|
Buy Now |