-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0731530000G
|
Avnet Americas | Pluggable Terminal Block, 3.81 mm, 7 Positions, 26AWG to 16AWG, 1.5 mm?, Screw, 10 A - Bulk (Alt: TJ0731530000G) RoHS: Compliant Min Qty: 1950 Package Multiple: 195 Container: Bulk | 0 |
|
$0.6439 | Buy Now |
DISTI #
649-220004-D071B01LF
|
Mouser Electronics | Pluggable Terminal Blocks 7P 3.81MM PLUG PLUGGABLE TERM BLK RoHS: Compliant | 1989 |
|
$0.7500 / $1.9100 | Buy Now |
DISTI #
TJ0731530000G
|
TTI | Pluggable Terminal Blocks 7P 3.81MM PLUG PLUGGABLE TERM BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 195 Package Multiple: 195 Container: Each | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJ0731530000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TJ0731530000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for TJ0731530000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJ0731530000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020009-C072A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | TJ0731530000G vs 20020009-C072A01LF |
CTB92HE/7 | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | TJ0731530000G vs CTB92HE/7 |
20020009-C074B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | TJ0731530000G vs 20020009-C074B01LF |
20020009-D074A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | TJ0731530000G vs 20020009-D074A01LF |
TBP02P1-381-07YL | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | Same Sky | TJ0731530000G vs TBP02P1-381-07YL |
20020009-C072B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | TJ0731530000G vs 20020009-C072B01LF |
20020009-D074A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | TJ0731530000G vs 20020009-D074A01LF |
1986371-7 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | TJ0731530000G vs 1986371-7 |
20020009-D074B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | TJ0731530000G vs 20020009-D074B01LF |
20020009-D071A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | TJ0731530000G vs 20020009-D071A01LF |