Part Details for TJ0831530000G by Anytek Technology Corporation Ltd
Overview of TJ0831530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ0831530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3803-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5611 In Stock |
|
$0.8576 / $2.1900 | Buy Now |
DISTI #
72298294
|
RS | TJ-3.81-8P GREEN, RAL6018T, slot screws plated Cr3,zinc, bright tin spring, NL66 | Amphenol - Anytek TJ0831530000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 | RFQ |
DISTI #
ANYTJ0831530000G
|
Heilind Electronics | Americas - 1605 in Stock |
|
$1.0406 / $1.3320 | Buy Now | |
|
Onlinecomponents.com | Term Block Plug 8POS Str 3.81MM RoHS: Compliant |
980 In Stock |
|
$0.8720 / $1.0590 | Buy Now |
DISTI #
TJ0831530000G
|
TME | Pluggable terminal block, 3.81mm, straight, plug, female, 1.5mm2 Min Qty: 165 | 0 |
|
$1.0400 | RFQ |
DISTI #
ANYTJ0831530000G
|
Interstate Connecting Components | 535 |
|
$1.0406 / $1.3320 | Buy Now | |
|
Master Electronics | Term Block Plug 8POS Str 3.81MM RoHS: Compliant |
980 In Stock |
|
$0.8720 / $1.0590 | Buy Now |
Part Details for TJ0831530000G
TJ0831530000G CAD Models
TJ0831530000G Part Data Attributes
|
TJ0831530000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TJ0831530000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for TJ0831530000G
This table gives cross-reference parts and alternative options found for TJ0831530000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJ0831530000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJ083133000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0831530000G vs TJ083133000AG |
TJ0831630000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0831530000G vs TJ0831630000G |
TH08016000J0G | Barrier Strip Terminal Block | Amphenol FCi | TJ0831530000G vs TH08016000J0G |
TJ0831330000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0831530000G vs TJ0831330000G |
25-E1600-08 | Barrier Strip Terminal Block, 7A, 2.5mm2, 1 Row(s), 1 Deck(s), | NTE Electronics Inc | TJ0831530000G vs 25-E1600-08 |
TJ083153000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0831530000G vs TJ083153000AG |
TJ0831030000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0831530000G vs TJ0831030000G |
TJ0831430000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0831530000G vs TJ0831430000G |
TJ0831230000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0831530000G vs TJ0831230000G |
CTB92HE/8 | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | TJ0831530000G vs CTB92HE/8 |