Part Details for TJ0851570000G by Anytek Technology Corporation Ltd
Overview of TJ0851570000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ0851570000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4119-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5.08MM Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5152 | Buy Now |
DISTI #
ANYTJ0851570000G
|
Heilind Electronics | TJ - 5.08 - 8P GREEN WITH FL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.4300 / $3.0000 | Buy Now | |
DISTI #
TJ0851570000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 12A Min Qty: 75 | 0 |
|
$1.7900 | RFQ |
DISTI #
ANYTJ0851570000G
|
Interstate Connecting Components | TJ - 5.08 - 8P GREEN WITH FL | 0 |
|
Buy Now |