Part Details for TJ1071500000G by Anytek Technology Corporation Ltd
Overview of TJ1071500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ1071500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9640
|
Newark | Terminal Block, Pluggable, 10Way, 12Awg Rohs Compliant: Yes |Amphenol Anytek TJ1071500000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1815 |
|
$2.1600 / $3.4600 | Buy Now |
DISTI #
609-4184-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5MM Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6202 | Buy Now |
DISTI #
72328897
|
RS | TJ 5.0 10P Green , Slot type NL66 ,LOGO | Amphenol - Anytek TJ1071500000G RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 | RFQ |
DISTI #
ANYTJ1071500000G
|
Heilind Electronics | TJ 5.0 10P GREEN - SLOT TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $3.2000 | Buy Now |
DISTI #
TJ1071500000G
|
TME | Pluggable terminal block, 5mm, ways: 10, straight, plug, female Min Qty: 1 | 1000 |
|
$2.1500 / $5.7400 | Buy Now |
DISTI #
ANYTJ1071500000G
|
Interstate Connecting Components | TJ 5.0 10P GREEN - SLOT TYPE | 0 |
|
Buy Now |