Part Details for TJ1071560000G by Anytek Technology Corporation Ltd
Overview of TJ1071560000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ1071560000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3849-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5MM Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6649 | Buy Now |
DISTI #
ANYTJ1071560000G
|
Heilind Electronics | TJ -5.0- 10P GREEN - ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $4.3000 | Buy Now |
DISTI #
TJ1071560000G
|
TME | Pluggable terminal block, 5mm, straight, plug, female, for cable Min Qty: 75 | 0 |
|
$1.9700 | RFQ |
DISTI #
ANYTJ1071560000G
|
Interstate Connecting Components | TJ -5.0- 10P GREEN - ZINC | 0 |
|
Buy Now |