Part Details for TJ1231520000G by Anytek Technology Corporation Ltd
Overview of TJ1231520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ1231520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ1231520000G-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4889 | Buy Now |
DISTI #
ANYTJ1231520000G
|
Heilind Electronics | TJ - 3.81 -12P GREENNEW TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $2.9500 | Buy Now |
DISTI #
TJ1231520000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 10A Min Qty: 95 | 0 |
|
$1.7600 | RFQ |
DISTI #
ANYTJ1231520000G
|
Interstate Connecting Components | TJ - 3.81 -12P GREENNEW TYPE | 0 |
|
Buy Now |