Part Details for TJ1271800000G by Anytek Technology Corporation Ltd
Overview of TJ1271800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ1271800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ1271800000G-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5MM Min Qty: 3055 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8981 | Buy Now |
DISTI #
72328928
|
RS | TJ -5.0- 12P Grey , slot type NL66 ,logo | Amphenol - Anytek TJ1271800000G RoHS: Compliant Min Qty: 3055 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 | RFQ |
DISTI #
ANYTJ1271800000G
|
Heilind Electronics | TJ -5.0- 12P GREY - SLOT TY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $5.0100 | Buy Now |
DISTI #
TJ1271800000G
|
TME | Pluggable terminal block, 5mm, straight, plug, female, for cable Min Qty: 3055 | 0 |
|
$2.2900 | RFQ |
DISTI #
ANYTJ1271800000G
|
Interstate Connecting Components | TJ -5.0- 12P GREY - SLOT TY | 0 |
|
Buy Now |