Part Details for TJ1451530000G by Anytek Technology Corporation Ltd
Overview of TJ1451530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ1451530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ1451530000G-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 5.08MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2347 | Buy Now |
DISTI #
72328954
|
RS | TJ 5.08 14P Green , Screw NL66 ,Logo | Amphenol - Anytek TJ1451530000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7400 | RFQ |
DISTI #
ANYTJ1451530000G
|
Heilind Electronics | TJ 5.08 14P GREEN - SCREW NL6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1100 / $5.7900 | Buy Now |
DISTI #
TJ1451530000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 12A Min Qty: 50 | 0 |
|
$2.6500 | RFQ |
DISTI #
ANYTJ1451530000G
|
Interstate Connecting Components | TJ 5.08 14P GREEN - SCREW NL6 | 0 |
|
Buy Now |