Part Details for TJ1651530000G by Anytek Technology Corporation Ltd
Overview of TJ1651530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ1651530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ1651530000G-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 5.08MM Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4527 | Buy Now |
DISTI #
72328983
|
RS | TJ 5.08 16P Green , Screw NL66 ,Logo | Amphenol - Anytek TJ1651530000G RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 | RFQ |
DISTI #
ANYTJ1651530000G
|
Heilind Electronics | TJ 5.08 16P GREEN - SCREW NL6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3200 / $6.3400 | Buy Now |
DISTI #
TJ1651530000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 12A Min Qty: 45 | 0 |
|
$2.9000 | RFQ |
DISTI #
ANYTJ1651530000G
|
Interstate Connecting Components | TJ 5.08 16P GREEN - SCREW NL6 | 0 |
|
Buy Now |