Part Details for TJ1671000000G by Anytek Technology Corporation Ltd
Overview of TJ1671000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ1671000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ1671000000G-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 5MM Min Qty: 3015 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5304 | Buy Now |
DISTI #
72328985
|
RS | TJ- 5.0- 16P Black , slot type w/o flange NL66 ,logo | Amphenol - Anytek TJ1671000000G RoHS: Compliant Min Qty: 3015 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1700 | RFQ |
DISTI #
ANYTJ1671000000G
|
Heilind Electronics | TJ- 5.0- 16P BLACK - SLOT TYP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.5200 / $7.0700 | Buy Now | |
DISTI #
ANYTJ1671000000G
|
Interstate Connecting Components | TJ- 5.0- 16P BLACK - SLOT TYP | 0 |
|
Buy Now |