Part Details for TJ2311540000G by Anytek Technology Corporation Ltd
Overview of TJ2311540000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ2311540000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ2311540000G-ND
|
DigiKey | TERM BLOCK PLUG 23POS STR 3.5MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1052 | Buy Now |
DISTI #
72329060
|
RS | TJ-23P-3.5-screw w/Brass Machined clamp , Green, w/o flange, w/handle | Amphenol - Anytek TJ2311540000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8100 | RFQ |
DISTI #
ANYTJ2311540000G
|
Heilind Electronics | TJ-23P-3.5--SCREW WBRASS MACHI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9300 / $8.0300 | Buy Now |
DISTI #
ANYTJ2311540000G
|
Interstate Connecting Components | TJ-23P-3.5--SCREW WBRASS MACHI | 0 |
|
Buy Now |